• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Plus 7 3305 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-purpose spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Multi-purpose spray

Content

500 ml

Use

Rubber

Documents & Downloads

Security datasheet

Security datasheet 1169232 Liqui Moly Plus 7 3305 500 ml

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 222: Extremely flammable material
  • H 304: May be fatal if swallowed and enters airways
  • H229: Pressurized container: may burst if heated
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 314: Whe feeling unwell, seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The multi-function spray around your car, home, hobby and garden with the 7 performance advantages:
1. Displaces moisture, starts wet engines.
2. Protects the entire electrical system. Eliminates Leakage currents and short circuits.
3. Triggers stubbornly rusted screws.
4. Keeps moving parts permanently smoothly.
5. Protects against corrosion and oxidation.
6. Maintains rubber parts, no freeze on.
7. Prevents Quietschgerausche. Neutral effect on plastics, paints, metal and wood.
Can be used universally at home and in the operation and in the workshop. For hinges, rollers, locks, screws, switches, handles, bowden cables, car antennas, etc. the care and protection of the entire electrical systems.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)