H 304: May be fatal if swallowed and enters airways
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Extra-fast-acting rust remover with rank-creep effect. Rust and dirt dissolving. Subverts moisture. With good sliding properties. Neutral effect on plastics, paints and metals. The excellent properties result in a wide area of applications in operation, workshop, motor vehicles and all devices in the home and hobby.
This text is machine translated.
Features
Rust dissolving
Quick eindringend
Neutral against plastics, rubber and paints
Excellent creep capability
Anti corrosion
Infiltrates and displaces moisture
Extremely low coefficient of friction
Also suitable for over head work
Clean Application.
Description
Extra-fast-acting rust remover with rank-creep effect. Rust and dirt dissolving. Subverts moisture. With good sliding properties. Neutral effect on plastics, paints and metals. The excellent properties result in a wide area of applications in operation, workshop, motor vehicles and all devices in the home and hobby.