Security datasheet 1373748 Liqui Moly Pro-Line Ceramic paste 400 ml
Signal word
Danger
GHS / H Statements
H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Covers approximately 90% of all standard paste applications. For lubrication and as wear protection. For separation and as corrosion protection. Has an excellent hot and cold water resistance, as well as a very good resistance to solvents, acids and alkalis. Temperature range -40°C to + 1400 °C. Sliding surfaces of all kinds for lubricating high-stress, such as screw, pin, bayonet connections made of steel and non-ferrous metals. For separation of temperature stressed components, e.g. on internal combustion engines, turbines and Kfz-Bremsanlagen. Corrosion protection on screws, pins, bolts, flanges, spindles, and fittings.
This text is machine translated.
Features
Prevents Brake Noise
The highest printing capacity
Prevents sticking and cold welding
Prevents Sliding
Neutral against common seal materials
Good water resistance
Non-toxic
Conditionally resistant against organic acids and alkalis
Covers approximately 90% of all standard paste applications. For lubrication and as wear protection. For separation and as corrosion protection. Has an excellent hot and cold water resistance, as well as a very good resistance to solvents, acids and alkalis. Temperature range -40°C to + 1400 °C. Sliding surfaces of all kinds for lubricating high-stress, such as screw, pin, bayonet connections made of steel and non-ferrous metals. For separation of temperature stressed components, e.g. on internal combustion engines, turbines and Kfz-Bremsanlagen. Corrosion protection on screws, pins, bolts, flanges, spindles, and fittings.
This text is machine translated.
Features
Prevents Brake Noise
The highest printing capacity
Prevents sticking and cold welding
Prevents Sliding
Neutral against common seal materials
Good water resistance
Non-toxic
Conditionally resistant against organic acids and alkalis
Silicone-free.
What kind of Lubricants & Grease are you looking for?