Security datasheet 1373752 Liqui Moly Pro-Line Silicon spray 400 ml
Signal word
Danger
GHS / H Statements
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Silicone spray is a silicone-based mineral oil and grease-free separating, sliding and protective agent. For plastics, rubber, metal and wood. Clean application. Spray the parts to be treated thin and leave to dry. Removes interfering noises in the plastic area. Impregnated and insulated. Pleasant smell Excellent lubricant for sliding roof and seat guidance, carburetor linkage, door and window hinges. Maintenance and protective agent for plastics and rubber. Release agent for inert gas welding. For removing noise from plastic covering. Antistatic effect (dust-repellent). Eliminates squeaking, scratches and stiff movement and offers a long-lasting protection against wear. Can be used in a versatile way, especially in work areas, where oil or fat-containing lubricants are not desired, or else hinder the subsequent reworking. Versatile uses, such as plastic, rubber, metal, wood etc. Serves as installation aid, e.g. in case of hose connections and seals. For indoor and outdoor use.
Silicone spray is a silicone-based mineral oil and grease-free separating, sliding and protective agent. For plastics, rubber, metal and wood. Clean application. Spray the parts to be treated thin and leave to dry. Removes interfering noises in the plastic area. Impregnated and insulated. Pleasant smell Excellent lubricant for sliding roof and seat guidance, carburetor linkage, door and window hinges. Maintenance and protective agent for plastics and rubber. Release agent for inert gas welding. For removing noise from plastic covering. Antistatic effect (dust-repellent). Eliminates squeaking, scratches and stiff movement and offers a long-lasting protection against wear. Can be used in a versatile way, especially in work areas, where oil or fat-containing lubricants are not desired, or else hinder the subsequent reworking. Versatile uses, such as plastic, rubber, metal, wood etc. Serves as installation aid, e.g. in case of hose connections and seals. For indoor and outdoor use.
This text is machine translated.
Features
Impregnated
Insulated
Eliminates squeaking
Pleasant smell
Clean application
Protection and maintenance of all plastics
Excellent separating agent for inert gas welding
What kind of Lubricants & Grease are you looking for?