Security datasheet 1373702 Liqui Moly Rope fat (spray) 500 ml
Signal word
Danger
GHS / H Statements
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High-quality lubricant for lubrication and conservation of wire rope. An excellent corrosion protection allows the use of the product as cavity sealing for the automotive sector. Corresponds to the following specifications and standards, DIN EN 12385-8: O-standard DSB 80. For preventive lubrication and according to the lubrication of wire ropes, for conveyor ropes, mountain railways and lifts. Rope Fat is also ideal for hollow space preservation of vehicles.
This text is machine translated.
Features
Excellent corrosion protection
Displaces moisture
With long-term effect
Excellent creep capability
The highest printing capacity
Optimum effectiveness in unvermischtem condition
Aromatic content
High adhesive strength.
Hints
Note: The product should always be above freezing point is stored and transported.
High-quality lubricant for lubrication and conservation of wire rope. An excellent corrosion protection allows the use of the product as cavity sealing for the automotive sector. Corresponds to the following specifications and standards, DIN EN 12385-8: O-standard DSB 80. For preventive lubrication and according to the lubrication of wire ropes, for conveyor ropes, mountain railways and lifts. Rope Fat is also ideal for hollow space preservation of vehicles.
This text is machine translated.
Features
Excellent corrosion protection
Displaces moisture
With long-term effect
Excellent creep capability
The highest printing capacity
Optimum effectiveness in unvermischtem condition
Aromatic content
High adhesive strength.
Hints
Note: The product should always be above freezing point is stored and transported.
What kind of Lubricants & Grease are you looking for?