• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Schmierfix 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 139.80)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Grease

Capacity

50 g

Content

50 g

Heat resistance

-30 to + 100 °C

Documents & Downloads

Security datasheet

Security datasheet 752787 Liqui Moly Schmierfix 50 g

Description

Schmierfix is an exceptionally adhesive-proof, water-resistant special paste with a wide range of applications. It protects perfectly against wear, corrosion and oxidation, Prevents squeaking and squeaking. Extremely adhesive, reduces friction, hot and seawater resistant, Prevents squeaking and squeaking. Identification as per DIN 51502 K1G-30. Can be used universally in the areas of workshop, industries, home, hobby, garden etc. for the safe lubrication of bearings, hinges, sliding guides, seat rails, Sliding roofs, door locks.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)