• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol SAPPHIRE AQUA 2 SAPPHIRE AQUA 2 bearing grease 380 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 76.29)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bearing grease

Capacity

380 g

Max. temperature

150 °C

Content

380 g

Min. temperature

-20 °C

Documents & Downloads

Security datasheet

Security datasheet 1607362 Rocol SAPPHIRE AQUA 2 SAPPHIRE AQUA 2 bearing grease 380 g

Description

Durable, water resistant grease. For effective lubrication and protection from ball, rolling and sliding bearings of all kinds. Especially in damp or wet conditions.

This text is machine translated.

Features

  • Temperature range -20°C to 150°C
  • Good EP-power (315 kg welding load)
  • Excellent water resistance, even in the immersed condition
  • Good corrosion resistance
  • Provides an opportunity for the extension of lubrication intervals.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)