• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Silicon spray 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.97)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicon spray

  • Impregnated
  • Insulated
  • Eliminates squeaking
  • Protection and maintenance of all plastics
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Silicone spray

Capacity

300 ml

Content

300 ml

Documents & Downloads

Information

Information 752921 Liqui Moly Silicon spray 300 ml

Security datasheet

Security datasheet 752921 Liqui Moly Silicon spray 300 ml

Signal word

Danger

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Silicone spray is a mineral oil and grease-free cutting, lubricant and protective agent based on silicon. For plastics, rubber, metal and wood. Clean Application. The area to be treated parts thin spray and allow to dry. Eliminates disturbing noises in the plastic sector. Impregnated and insulated. Pleasant smell Excellent lubricant for sunroof and seat guides, carburetor linkage, door and window hinges. Maintenance and protective agent for plastics and rubber. Release agent when welding. For noise removal of plastic covering.

This text is machine translated.

Features

  • Impregnated
  • Insulated
  • Eliminates squeaking
  • Pleasant smell
  • Clean application
  • Protection and maintenance of all plastics
  • Excellent separating agent for inert gas welding

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)