Image similar
SMD LED
LTST-C 193 KGKT-5A
Green
2 V
5 mA
SMD
1608
16.25 mcd
572 nm
130°
Clear
(L x W x H) 1.6 x 0.8 x 0.35 mm
1.6 mm
AlInGaP
0.8 mm
-55 °C
0.35 mm
+85 °C
1 pc(s)
Datasheet 1127599 Lite-On LTST-C193KGKT-5A SMD LED 1608 Green 16.25 mcd 130 ° 5 mA 2 V
User & Safety Instructions 1127599 Lite-On LTST-C193KGKT-5A SMD LED 1608 Green 16.25 mcd 130 ° 5 mA 2 V