Image similar
SMD LED
LTST-C 195 KGJRKT
Green
Red
2 V
20 mA
SMD
1616
35 mcd
45 mcd
571 nm
631 nm
130°
Clear
(L x W x H) 1.6 x 1.5 x 0.55 mm
1.6 mm
AlInGaP
1.5 mm
-30 °C
0.55 mm
+85 °C
1 pc(s)
Datasheet 1127467 Lite-On LTST-C195KGJRKT SMD LED 1616 Green, Red 35 mcd, 45 mcd 130 ° 20 mA 2 V
User & Safety Instructions 1127467 Lite-On LTST-C195KGJRKT SMD LED 1616 Green, Red 35 mcd, 45 mcd 130 ° 20 mA 2 V