• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse CS30-12IO1 Thyristor (SCR) TO 247AD 30 A Tube

Packaging type
Tube
Product type
Thyristor (SCR)
Enclosure
TO 247AD
Type
CS30-12IO1
Manufacturer
Littelfuse
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Multiple: 30
Total (€ 4.29 / piece)
€ 128.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Package type TO-247AD
  • Case temperature 120 °C
  • Max surge current thy amp 400 a
  • Maximum virtual junction temperature: 150 °C.
  • Threshold voltage for Power loss calculation Thyristor: 0.87 V
  • Slope Resistance Thyristor mohm: 14.2 mΩ
  • Thermal resistance caeseatsink KW:0.25 K/W.
  • Thermal resistance [junction-case] [Thy] (K/W): 0.5 K/W.
  • Max Repetitive RevFwd Blocking Voltage: 1200 V
  • Average forward current: 30 A
  • DV/dt (V/µs) 1000 V/µs
Packaging type

Tube

Type

CS30-12IO1

Product type

Thyristor (SCR)

Enclosure

TO 247AD

Manufacturer

Littelfuse

Average forward current I(T)(AV)

30 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2966181 Littelfuse CS30-12IO1 Thyristor (SCR) TO 247AD 30 A Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)