Image similar
BT151-800R,127
Thyristor (SCR)
TO 220AB
WeEn Semiconductors
WeEn
800 V
1.5 V
15 mA
7.5 A
12 A
1.75 V
500 µA
20 mA
120 A
132 A
Through-hole
-40 °C
+125 °C
Datasheet 151330 WeEn Semiconductors BT151-800R,127 Thyristor (SCR) TO 220AB 800 V 7.5 A
User & Safety Instructions 151330 WeEn Semiconductors BT151-800R,127 Thyristor (SCR) TO 220AB 800 V 7.5 A
€ 16.31€ 14.01*
The necessary accessories are required to use the article as described.