• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics T410-600B Thyristor (SCR) - TRIAC DPAK 4 A 600 V

Image similar
Product type
Thyristor (SCR) - TRIAC
Enclosure
DPAK
U(DRM)
600 V
I(T)(RMS)
4 A
I(H)
15 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 2.09
-68 %
€ 2.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

T410-600B

Product type

Thyristor (SCR) - TRIAC

Enclosure

DPAK

Manufacturer

STMicroelectronics

Manuf. code

STM

U(DRM)

600 V

Gate trigger voltage U(GT)

1.3 V

Gate trigger current I(GT)

10 mA

I(T)(RMS)

4 A

I(H)

15 mA

I(TSM 50 Hz)

30 A

I(TSM 60 Hz)

31 A

Forward current slew rate di(T)/dt

50 A/µs

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 564766 STMicroelectronics T410-600B Thyristor (SCR) - TRIAC DPAK 4 A 600 V

User & Safety Instructions

User & Safety Instructions 564766 STMicroelectronics T410-600B Thyristor (SCR) - TRIAC DPAK 4 A 600 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.72€ 5.16*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)