
Number
Minimum order quantity: 2
Total (€ 2.49 / piece)
€ 4.98
incl. VAT
14-day return policy included
Technical specifications
- Type
BT136-800E,127
- Product type
Thyristor (SCR) - TRIAC
- Enclosure
TO 220AB
- Manufacturer
NXP Semiconductors
- Manuf. code
NXP
- U(DRM)
800 V
- Gate trigger voltage U(GT)
1.5 V
- Gate trigger current I(GT)
10 mA
- I(T)(RMS)
4 A
- I(H)
15 mA
- I(TSM 50 Hz)
25 A
- I(TSM 60 Hz)
27 A
- Forward current slew rate di(T)/dt
50 A/µs
- Operating temperature (max.)
+125 °C
- Mounting type
Through-hole
- Content
1 pc(s)
- Type
BT 136-800 e
Documents & Downloads
Datasheet
Datasheet 151644 NXP Semiconductors BT136-800E,127 Thyristor (SCR) - TRIAC TO 220AB 4 A 800 V
User & Safety Instructions
User & Safety Instructions 151644 NXP Semiconductors BT136-800E,127 Thyristor (SCR) - TRIAC TO 220AB 4 A 800 V
Description
Symistor.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.71€ 16.41*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























