• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics BTA12-600BW Thyristor (SCR) - TRIAC TO 220AB 12 A 600 V

Image similar
Product type
Thyristor (SCR) - TRIAC
Enclosure
TO 220AB
U(DRM)
600 V
I(T)(RMS)
12 A
I(H)
50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BTA12-600BW

Product type

Thyristor (SCR) - TRIAC

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

Manuf. code

STM

U(DRM)

600 V

Gate trigger voltage U(GT)

1.3 V

Gate trigger current I(GT)

50 mA

I(T)(RMS)

12 A

I(H)

50 mA

I(TSM 50 Hz)

120 A

I(TSM 60 Hz)

126 A

Forward current slew rate di(T)/dt

50 A/µs

Series

Snubberless

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 151539 STMicroelectronics BTA12-600BW Thyristor (SCR) - TRIAC TO 220AB 12 A 600 V

User & Safety Instructions

User & Safety Instructions 151539 STMicroelectronics BTA12-600BW Thyristor (SCR) - TRIAC TO 220AB 12 A 600 V

Description

Symistor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.52€ 13.22*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)