• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics TYN1012RG Thyristor (SCR) TO 220AB 1000 V 8 A

Image similar
Product type
Thyristor (SCR)
Enclosure
TO 220AB
U(DRM)
1000 V
I(T)(RMS)
12 A
Forward voltage U(F)
1.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TYN1012RG

Product type

Thyristor (SCR)

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

Manuf. code

STM

U(DRM)

1000 V

Gate trigger voltage U(GT)

1.3 V

Gate trigger current I(GT)

15 mA

Average forward current I(T)(AV)

8 A

I(T)(RMS)

12 A

Forward voltage U(F)

1.6 V

I(d)

5 µA

I(H)

30 mA

I(TSM 50 Hz)

140 A

I(TSM 60 Hz)

145 A

Mounting type

Through-hole

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Documents & Downloads

Datasheet

Datasheet 151357 STMicroelectronics TYN1012RG Thyristor (SCR) TO 220AB 1000 V 8 A

User & Safety Instructions

User & Safety Instructions 151357 STMicroelectronics TYN1012RG Thyristor (SCR) TO 220AB 1000 V 8 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.43€ 12.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)