• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WeEn Semiconductors BT152-800R,127 Thyristor (SCR) TO 220AB 800 V 13 A

1/2
Image similar
Product type
Thyristor (SCR)
Enclosure
TO 220AB
U(DRM)
800 V
I(T)(RMS)
20 A
Forward voltage U(F)
1.75 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2492 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BT152-800R,127

Product type

Thyristor (SCR)

Enclosure

TO 220AB

Manufacturer

WeEn Semiconductors

Manuf. code

NXP

U(DRM)

800 V

Gate trigger voltage U(GT)

1.5 V

Gate trigger current I(GT)

32 mA

Average forward current I(T)(AV)

13 A

I(T)(RMS)

20 A

Forward voltage U(F)

1.75 V

I(d)

1 mA

I(H)

60 mA

I(TSM 50 Hz)

200 A

I(TSM 60 Hz)

220 A

Mounting type

Through-hole

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Casing

TO 220

Documents & Downloads

Datasheet

Datasheet 151421 WeEn Semiconductors BT152-800R,127 Thyristor (SCR) TO 220AB 800 V 13 A

User & Safety Instructions

User & Safety Instructions 151421 WeEn Semiconductors BT152-800R,127 Thyristor (SCR) TO 220AB 800 V 13 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.43€ 12.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.