• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LM723CH/NOPB PMIC - LDO voltage regulator Positive, adjustable TO 100 10

Product type
PMIC - LDO voltage regulator
Enclosure
TO 100 10
Power output
150 mA
Mounting type
Through-hole
Type
LM723CH/NOPB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LM723CH/NOPB

Product type

PMIC - LDO voltage regulator

Enclosure

TO 100 10

Manufacturer

Misc. manufacturers

Manuf. code

TID

Topology control

Positive, adjustable

Power output

150 mA

No. of control knobs

1

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Input voltage (min.)

9.5 V

Input voltage (max.)

40 V

Voltage output (min.)

2 V

Voltage output (max.)

37 V

Mounting type

Through-hole

Content

1 pc(s)

Type

Voltage regulator 3 - 37 V

Output voltage

3 - 37 V

Casing

TO5

Documents & Downloads

Datasheet

Datasheet 175900 LM723CH/NOPB PMIC - LDO voltage regulator Positive, adjustable TO 100 10

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.