Image similar
UA723CN
PMIC - LDO voltage regulator
PDIP 14
Misc. manufacturers
TID
Positive, adjustable
150 mA
1
0 °C
+70 °C
9.5 V
40 V
2 V
37 V
Through-hole
Yes
1 pc(s)
Voltage regulator 3 - 37 V
3 - 37 V
LM 723 DIL
DIL14
Datasheet 175897 UA723CN PMIC - LDO voltage regulator Positive, adjustable PDIP 14
The necessary accessories are required to use the article as described.