• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

189510 IC socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

Image similar
Product type
IC socket
Number of pins
14
CS
7.62 mm
Material
Polyamide 6.6
Length
17.78 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

189510 IC socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

  • Polyamide 66, self-extinguishing and glass-fiber reinforced
  • This text is machine translated.

Our service for you

Technical specifications

  • Material: (contact) Phosphor Bronze, (contact surface) 2 μ Cu + 5 μ Sn
Product type

IC socket

Number of pins

14

CS

7.62 mm

Material

Polyamide 6.6

Length

17.78 mm

Width

10.1 mm

Dim

(L x W) 17.78 mm x 10.1 mm

Min. temperature

-45 °C

Max. temperature

125 °C

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Polyamide 66, self-extinguishing, glass fibre reinforced, bronze phosphor contact, hardened with 2 µ Cu + 5 µ Sn

Temperature range

-45 - +125 °C

Documents & Downloads

Datasheet

Datasheet 189510 189510 IC socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

Description

Contact format: Double spring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.90€ 5.50*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)