• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

189515 IC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)

Image similar
Product type
IC socket
Number of pins
28
CS
7.62 mm
Material
Polyamide 6.6
Length
35.56 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

512 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

189515 IC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)

  • Polyamide 66, self-extinguishing and glass-fiber reinforced
  • This text is machine translated.

Our service for you

Technical specifications

  • Material: (contact) Phosphor Bronze, (contact surface) 2 μ Cu + 5 μ Sn
Product type

IC socket

Number of pins

28

CS

7.62 mm

Material

Polyamide 6.6

Length

35.56 mm

Width

10.1 mm

Dim

(L x W) 35.56 mm x 10.1 mm

Min. temperature

-45 °C

Max. temperature

125 °C

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Polyamide 66, self-extinguishing, glass fibre reinforced, bronze phosphor contact, hardened with 2 µ Cu + 5 µ Sn

Temperature range

-45 - +125 °C

Description

Contact format: Double spring

More interesting products

(*All information is plus legal VAT)