• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MP 14.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 14 Precision contacts 1 pc(s)

Image similar
Product type
IC socket
Number of pins
14
CS
7.62 mm
2.54 mm
Type
MP 14.3 STG BU
Features
Precision contacts
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Thu 12 Nov

1491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MP 14.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 14 Precision contacts 1 pc(s)

Our service for you

Technical specifications

Product type

IC socket

Type

MP 14.3 STG BU

Number of pins

14

CS

7.62 mm

2.54 mm

Features

Precision contacts

Length

17.7 mm

Width

10.08 mm

Dim

(L x W) 17.7 mm x 10.08 mm

Min. temperature

-55 °C

Max. temperature

125 °C

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Contact spring 0.25 µ gold on nickel

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 189618 MP 14.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 14 Precision contacts 1 pc(s)

User & Safety Instructions

User & Safety Instructions 189618 MP 14.3 STG BU IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 14 Precision contacts 1 pc(s)

Description

IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.33€ 5.93*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)