• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 28 Precision contacts 1 pc(s)

Image similar
Product type
IC socket
Number of pins
28
CS
7.62 mm
2.54 mm
Features
Precision contacts
Length
35.48 mm
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 28 Precision contacts 1 pc(s)

Our service for you

Technical specifications

Product type

IC socket

Number of pins

28

CS

7.62 mm

2.54 mm

Features

Precision contacts

Length

35.48 mm

Width

10.08 mm

Dim

(L x W) 35.48 mm x 10.08 mm

Min. temperature

-55 °C

Max. temperature

125 °C

RoHS-compliant

Yes

Content

1 pc(s)

Material (details)

Contact spring 0.25 µ gold on nickel

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 179994 IC socket Contact spacing: 7.62 mm, 2.54 mm Number of pins: 28 Precision contacts 1 pc(s)

Description

IC flat socket with turned contacts. The 4x spring used is made from a beryllium-copper alloy and provides secure contact for ICs. Self-extinguishing in accordance with UK 94VO, solder-tight and attachable to all sides.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)