• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LP2951ACMX/NOPB PMIC - LDO voltage regulator Positive, fixed or adjustable SOIC 8

Image similar
Product type
PMIC - LDO voltage regulator
Enclosure
SOIC 8
Power output
100 mA
Mounting type
Surface-mount
Type
LP2951ACMX/NOPB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2426 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LP2951ACMX/NOPB

Product type

PMIC - LDO voltage regulator

Enclosure

SOIC 8

Manufacturer

Texas Instruments

Manuf. code

TID

Topology control

Positive, fixed or adjustable

Power output

100 mA

No. of control knobs

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Partial discharge cutoff voltage

0.38 V

Partial discharge cutoff voltage reference

100 mA

Input voltage (min.)

2.3 V

Input voltage (max.)

30 V

Voltage output (num.)

5 V

Voltage output (min.)

1.235 V

Voltage output (max.)

30 V

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1014279 Texas Instruments LP2951ACMX/NOPB PMIC - LDO voltage regulator Positive, fixed or adjustable SOIC 8

User & Safety Instructions

User & Safety Instructions 1014279 Texas Instruments LP2951ACMX/NOPB PMIC - LDO voltage regulator Positive, fixed or adjustable SOIC 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.82€ 3.52*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)