• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics PB137ACV PMIC - LDO voltage regulator Positive, fixed TO 220AB

1/2
Image similar
Product type
PMIC - LDO voltage regulator
Enclosure
TO 220AB
Power output
1 A
Mounting type
Through-hole
Type
PB137ACV
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

489 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.49
-40 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PB137ACV

Product type

PMIC - LDO voltage regulator

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

Manuf. code

STM

Topology control

Positive, fixed

Power output

1 A

No. of control knobs

1

Operating temperature (min.)

0 °C

Operating temperature (max.)

+150 °C

Partial discharge cutoff voltage

2.1 V

Partial discharge cutoff voltage reference

1 A

Input voltage (max.)

40 V

Voltage output (num.)

13.7 V

Mounting type

Through-hole

Content

1 pc(s)

Type

Lead-acid battery charge regulator

Casing

TO220

Documents & Downloads

Datasheet

Datasheet 179418 STMicroelectronics PB137ACV PMIC - LDO voltage regulator Positive, fixed TO 220AB

User & Safety Instructions

User & Safety Instructions 179418 STMicroelectronics PB137ACV PMIC - LDO voltage regulator Positive, fixed TO 220AB

Description

Using an external protection circuit consisting of 3 condensers, the PB 137 can charge 12 lead batteries with a current of up to 1.5 A. The regulator has current limiting, thermal overload protection, a protection circuit, and is almost indestructible. A heat sink must be intergrated when in use (thermal resistance: 53 °K/W).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.43€ 10.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)