• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP1700-3302E/TO PMIC - LDO voltage regulator Positive, fixed TO 92 3

Image similar
Product type
PMIC - LDO voltage regulator
Enclosure
TO 92 3
Power output
250 mA
Mounting type
Through-hole
Type
MCP1700-3302E/TO
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1511 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP1700-3302E/TO

Product type

PMIC - LDO voltage regulator

Enclosure

TO 92 3

Manufacturer

Microchip Technology

Manuf. code

MCP

Topology control

Positive, fixed

Power output

250 mA

No. of control knobs

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Partial discharge cutoff voltage

0.178 V

Partial discharge cutoff voltage reference

250 mA

Input voltage (max.)

6 V

Voltage output (num.)

3.3 V

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 651408 Microchip Technology MCP1700-3302E/TO PMIC - LDO voltage regulator Positive, fixed TO 92 3

User & Safety Instructions

User & Safety Instructions 651408 Microchip Technology MCP1700-3302E/TO PMIC - LDO voltage regulator Positive, fixed TO 92 3

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.93€ 3.63*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)