• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology TC1262-3.3VDB PMIC - LDO voltage regulator Positive, fixed SOT 223 3

Image similar
Product type
PMIC - LDO voltage regulator
Enclosure
SOT 223 3
Power output
500 mA
Mounting type
Surface-mount
Type
TC1262-3.3VDB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1564 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC1262-3.3VDB

Product type

PMIC - LDO voltage regulator

Enclosure

SOT 223 3

Manufacturer

Microchip Technology

Manuf. code

MCP

Topology control

Positive, fixed

Power output

500 mA

No. of control knobs

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Partial discharge cutoff voltage

0.35 V

Partial discharge cutoff voltage reference

500 mA

Input voltage (max.)

6 V

Voltage output (num.)

3.3 V

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 651849 Microchip Technology TC1262-3.3VDB PMIC - LDO voltage regulator Positive, fixed SOT 223 3

User & Safety Instructions

User & Safety Instructions 651849 Microchip Technology TC1262-3.3VDB PMIC - LDO voltage regulator Positive, fixed SOT 223 3

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.17€ 3.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)