Security datasheet 1403800 LOCTITE® LB 8008 Copper based Anti-Seize 503392 113 g
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 318: Causes serious eye damage
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
Description
LOCTITE LB 8008 Lubrication - Brush top. Your benefits: Copper based Anti-Seize,Typical applications: screws, nuts, pipes, exhaust bolts, brake caliper bolts, Colour: copper, Service temperature range: -30 °C to +980 °C.
LOCTITE LB 8008 Lubrication - Brush top. Your benefits: Copper based Anti-Seize,Typical applications: screws, nuts, pipes, exhaust bolts, brake caliper bolts, Colour: copper, Service temperature range: -30 °C to +980 °C.
What kind of Lubricants & Grease are you looking for?