• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® LB 8014 LB 8014 Anti-Seize 907 g

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 105.83)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LB 8014 Anti-Seize

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Anti-seize

Capacity

907 g

Content

907 g

NLGI grade

NLGI 0

Min. temperature

-30 °C

Heat resistance

-30 bis +400 °C

Documents & Downloads

Security datasheet

Security datasheet 1403148 LOCTITE® LB 8014 LB 8014 Anti-Seize 907 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 201: Obtain special instructions before use
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

LOCTITE LB 8014 Lubrication - Anti-Seize, Food grade, Your benefits, Food grade metal free Anti-Seize, For stainless steel components, Suitable for wet environments, H1 NSF Reg. Nr.: 123004, Colour: white, Service temperature range: -30 °C to +400 °C.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)