H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Lubricant - aluminium anti-seize spray. Heavy-duty and petroleum-based compound. High temperature resistance. LOCTITE LB 8151 is a heavy-duty anti-seize spray designed to prevent joints from seizing and corroding when exposed to high temperatures such as encountered in the exhaust from combustion engines and in fittings for oil and gas burners. The product is typically used in applications with an operating temperature range of -30 °C to +900 °C.
Lubricant - aluminium anti-seize spray. Heavy-duty and petroleum-based compound. High temperature resistance. LOCTITE LB 8151 is a heavy-duty anti-seize spray designed to prevent joints from seizing and corroding when exposed to high temperatures such as encountered in the exhaust from combustion engines and in fittings for oil and gas burners. The product is typically used in applications with an operating temperature range of -30 °C to +900 °C.
What kind of Lubricants & Grease are you looking for?