• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AH0002 DVI / HDMI Adapter [1x DVI socket 25-pin - 1x HDMI plug] Black Duplex 0 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink DVI to HDMI adapter AH0002

  • DVI-D dual link
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

DVI

HDMI

No. of A connectors

1 x

Type A

DVI socket 25-pin

No. of B connections

1 x

Type B

HDMI plug

Cable length

0 mm

Factory colour

Black

Connector version

straight

Cable features

Duplex

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

DVI-D Dual Link

HDMI High Speed

Signal flow direction

Unidirectional (uni)

Halogen-free

No

Weight

0.020

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 990503 LogiLink AH0002 DVI / HDMI Adapter [1x DVI socket 25-pin - 1x HDMI plug] Black Duplex 0 mm

User & Safety Instructions

User & Safety Instructions 990503 LogiLink AH0002 DVI / HDMI Adapter [1x DVI socket 25-pin - 1x HDMI plug] Black Duplex 0 mm

Description

This monitor adapter makes it possible to convert HDMI to DVI-D (DVI-D 24+1).

More interesting products

(*All information is plus legal VAT)