• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AH0005A HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black-grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink AH0005A HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black-grey

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (socket)
  • Long version angled at 90°
  • Meets HDMI 2.1 Ultra High Speed with Ethernet
  • Resolution Ultra HD up to UHD 8K/60 Hz (7680×4320)
  • Data rate: Up to 18 GBit/s.
  • SUPPORTS HEC, EDID, HDCP, ARC, CEC, 3D
  • Supports Dolby Digital, DTS, MPEG, DVD audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • Unshielded
  • Plastic housing
  • Colour: Black/Grey.
  • Gold-plated
  • Packaging: PE bag

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI plug

Factory colour

Black-grey

Video resolution

7680 x 4320 Pixel

Connector version

angled on one side

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 8K @ 60 Hz

Cable specs

HDMI 2.1

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384395 LogiLink AH0005A HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black-grey

User & Safety Instructions

User & Safety Instructions 3384395 LogiLink AH0005A HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black-grey

Description

HDMI adapter with a 90 degree angle from LogiLink. The gold-plated contacts provide optimum connection. The adapter supports the HDMI 2.1 standard; is backward compatible and is therefore best suited for 480i, 480p, 720p, 1080i, 1080p and 4K formats.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)