• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink C6A054S RJ45 USB cable CAT 6A S/FTP 2.00 m Red 1 pc(s)

1/5
Product type
USB cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable UltraFlex, Cat. 6A, S/FTP, red, 2 m

  • Cat.6A RJ45 shielded plug with Cat.7 S/FTP raw cable
  • Flexible and soft cable with small bending radius
  • Suitable for 10 Gigabit Ethernet, PoE, PoE+, PoE+
  • Conforms to Cat.6A ISO11801 Channel Class EA
  • 3P and GHMT tested and certified
  • 4x2xAWG26/7 bare copper wire
  • Low smoke emission (IEC 61034)
  • Halogen-free (IEC 60754-2)
  • Color: Red, similar to RAL 3018

Technical specifications

Product type

USB cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Red

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464108 LogiLink C6A054S RJ45 USB cable CAT 6A S/FTP 2.00 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2464108 LogiLink C6A054S RJ45 USB cable CAT 6A S/FTP 2.00 m Red 1 pc(s)

Description

The certified LogiLink Cat. 6A patch cable is ideal for data transmissions up to 10 Gigabit Ethernet and transmission frequencies up to 500 MHz. The sheath is halogen-free and flame-resistant, the copper wires are shielded in pairs, the overall shield is made of copper braid. The shielded RJ45 plugs are equipped with a molded, very slim anti-kink device as well as snap-in protection.

This text is machine translated.

Scope of delivery

  • 1x Cat. 6A patch cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)