• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA0020 CA0020 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 2x Jack plug 3.5 mm] Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 4.79
-17 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio jack adapter, 4-pin, 3.5 mm jack socket on 2x 3.5 mm plug

  • Suitable for connecting headsets to tablets, notebooks or PCs
  • Connection 1: 4-pin 3.5 mm stereo socket
  • Track 2: 2x 3-pin stereo plug
  • Gold-plated contacts
  • Plastic housing
  • Cable length: 15 cm
  • Colour, black

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

2 x

Type B

Jack plug 3.5 mm

Cable length

0 m

Factory colour

Black

Cable features

Colour-coded

Cable use

Audio/phono

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290459 LogiLink CA0020 CA0020 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 2x Jack plug 3.5 mm] Black

Description

LogiLink audio jack adapter is suitable for connecting headsets to notebooks or PCs. Connect your headset via the 4-pin 3.5 mm stereo socket and receive two 3-pin plugs, which you can connect with the notebook/PC.

This text is machine translated.

Scope of delivery

  • 1x audio adapter

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)