• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA0021 Adapter Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio jack adapter, 4-pin, 3.5 mm jack plug on 2x 3.5 mm socket

  • Suitable for connecting headsets to tablets, notebooks or PCs
  • Connection 1: 4-pin 3.5 mm stereo plug
  • Connection 2: 2x 3-pin stereo socket
  • Gold-plated contacts
  • Plastic housing
  • Cable length: 15 cm
  • Colour, black

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

Jack socket 3.5 mm

Cable length

0 m

Factory colour

Black

Cable features

Colour-coded

Cable use

Audio/phono

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290460 LogiLink CA0021 Adapter Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black

Description

LogiLink audio jack adapter is suitable for connecting headsets to tablets, notebooks or PCs. Connect the 4-pin 3.5 mm stereo plug to your notebook/tablet and receive two 3-pin sockets, one for microphone and one for your headset.

This text is machine translated.

Scope of delivery

  • 1x audio adapter

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)