• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA0100 LogiLink - Digital-Analog-Audiowandler Toslink / RCA Audio/phono Adapter [1x Toslink socket (ODT), RCA s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Coaxial and Toslink to analogueue L/R audio converter

  • Converts digital coaxial or Toslink audio signals to analogueue L/R.
  • Input: 1x Toslink, 1x phono (coaxial)
  • Output: 2x phono (L/R audio)
  • Bit rate: 24-bit
  • Sampling rate: 32, 44.1, 48 and 96 kHz
  • Provides electromagnetic-noise-free transmissions
  • External power supply: 5V DC, 1A (power supply included)

Technical specifications

Product type

Audio/phono Adapter

Connection type

Toslink

RCA

No. of A connectors

1 x

Type A

Toslink socket (ODT)

RCA socket (phono)

No. of B connections

1 x

Type B

RCA socket (phono)

RCA socket (phono)

Cable length

0 m

Factory colour

Black

Cable features

Colour-coded

Cable use

Audio/phono

Version

Adapter

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290461 LogiLink CA0100 LogiLink - Digital-Analog-Audiowandler Toslink / RCA Audio/phono Adapter [1x Toslink socket (ODT), RCA s

Description

The digital-analogueue audio converter converts digital coaxial or Toslink audio signals into analogueue L/R audio signals. Standard RCA sockets allow you to connect the converter directly to an external device such as an amplifier. Ideal for home use or professional audio.

This text is machine translated.

Scope of delivery

  • 1x audio converter|1x power supply|1x operating instructions

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)