• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA0102 Toslink / RCA Audio/phono Adapter [2x RCA socket (phono), RCA socket (phono) - 1x Toslink socket (ODT),

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Analogueue L/R to coaxial and Toslink audio converter

  • Converts analogueue L/R to digital coaxial or Toslink audio signals
  • Input: 2x RCA (L/R audio)
  • Output: 1x Toslink, 1x phono (coaxial)
  • Sampling rate 48 kHz
  • Digital audio signal output as uncompressed 2-channel LPCM
  • Provides electromagnetic-noise-free transmissions
  • External power supply: 5V DC, 1A (power supply included)

Technical specifications

Product type

Audio/phono Adapter

Connection type

Toslink

RCA

No. of A connectors

2 x

Type A

RCA socket (phono)

RCA socket (phono)

No. of B connections

1 x

Type B

Toslink socket (ODT)

RCA socket (phono)

Cable length

0 m

Factory colour

Black

Cable features

Colour-coded

Cable use

Audio/phono

Version

Adapter

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290463 LogiLink CA0102 Toslink / RCA Audio/phono Adapter [2x RCA socket (phono), RCA socket (phono) - 1x Toslink socket (ODT),

Description

The analogueue-digital audio converter converts analogueue L/R audio signals simultaneously into digital coaxial and Toslink audio signals. The digital audio signal output is an uncompressed 2-channel LPCM with a sampling rate of 48 kHz. Ideal for home use or professional audio.

This text is machine translated.

Scope of delivery

  • 1x audio converter|1x power supply|1x operating instructions

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)