• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1002 Adapter Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm, Jack socket 3.5 mm] Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo adapter

  • Connection 1: 3.5 mm stereo plug
  • Connection 2: 2x 3.5 mm stereo socket
  • Plastic housing
  • Colour, black

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

Jack socket 3.5 mm

Jack socket 3.5 mm

Cable length

0 cm

Factory colour

Black

Cable use

Audio/phono

Version

Adapter

Audio channels

Stereo

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290465 LogiLink CA1002 Adapter Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm, Jack socket 3.5 mm] Black

Description

The LogiLink stereo audio adapter is the ideal helper to connect two headphones to the same headphone jack. So you can listen to your favorite music together with friends and family.

This text is machine translated.

Scope of delivery

  • 1x audio adapter

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)