• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1016 Toslink Audio/phono Adapter [1x Toslink plug (ODT) - 1x Toslink socket (ODT)] Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toslink adapter, Toslink to Mini Toslink

  • Track 1: 1x Toslink plug
  • Connection 2: 1x Toslink 3.5 mm mini female
  • Colour, black

Technical specifications

Product type

Audio/phono Adapter

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink socket (ODT)

Cable length

0 m

Factory colour

Black

Cable use

Audio/phono

Version

Adapter

Cable design

Round

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290470 LogiLink CA1016 Toslink Audio/phono Adapter [1x Toslink plug (ODT) - 1x Toslink socket (ODT)] Black

Description

This Toslink adapter with gold-plated contacts converts the end of a standard Toslink cable into a mini Toslink plug (3.5 mm).

This text is machine translated.

Scope of delivery

  • 1x Toslink adapter

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)