• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1018 Toslink Audio/phono Adapter [1x Toslink socket (ODT) - 1x Toslink socket (ODT)] Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.79
-17 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Toslink adapter, Toslink to Toslink

  • Connection 1: 1x Toslink socket
  • Connection 2: 1x Toslink socket
  • Colour, black

Technical specifications

Product type

Audio/phono Adapter

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink socket (ODT)

No. of B connections

1 x

Type B

Toslink socket (ODT)

Factory colour

Black

Cable use

Audio/phono

Version

Adapter

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290472 LogiLink CA1018 Toslink Audio/phono Adapter [1x Toslink socket (ODT) - 1x Toslink socket (ODT)] Black

Description

This Toslink adapter can be used, for example, to extend your Toslink connection.

This text is machine translated.

Scope of delivery

  • 1x Toslink adapter

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)