• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1088 Adapter Jack Audio/phono Adapter [3x Jack socket 3.5 mm - 3x Jack socket 3.5 mm] White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiStar Audio Splitter 1-to-5

  • Easily connect up to five headphones
  • the best way to enjoy music together
  • Easy to use: Just plug in the headphones and the media device and you can start listening to music
  • Compatible with media devices such as iPod, MP3, as well as portable DVD players and smartphones
  • Material: Plastic housing
  • Connections: 6 x stereo 3.5 mm sockets
  • 20cm long 3.5 mm on 3.5 mm cable included

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

3 x

Type A

Jack socket 3.5 mm

No. of B connections

3 x

Type B

Jack socket 3.5 mm

Cable length

0 m

Factory colour

White

Cable use

Audio/phono

Version

Adapter

Audio channels

Stereo

Weight

0.48

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290474 LogiLink CA1088 Adapter Jack Audio/phono Adapter [3x Jack socket 3.5 mm - 3x Jack socket 3.5 mm] White

Description

Share your favorite music with your friends without disturbing anyone around you. The LogiStar Audio Splitter is an ideal companion in the train, bus or in the tram. The only thing was to connect up to five headphones and a media device with the LogiStar and you couldn't get in the way of your music fun!

This text is machine translated.

Scope of delivery

  • 1x LogiStar Audio Splitter|1 x 3.5mm to 3.5mm cable|1 x User manual

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)