• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1102 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.61 / piece)
€ 1.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo headset adapter - 3.5 mm jack to 2.5 mm jack, black

  • Stereo audio adapter
  • 3.5 mm jack to 2.5 mm jack
  • 3-pin assignment
  • Plug & Play
  • Colour, black

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 2.5 mm

Cable length

0 m

Factory colour

Black

Cable use

Audio/phono

Version

Adapter

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290477 LogiLink CA1102 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

Description

With LogiLink's audio adapters you can connect your devices optimally. Once as an adapter of 2.5 mm stereo jack plug to 3.5 mm stereo jack socket or as an adapter of 3.5 mm stereo jack plug to 2.5 mm stereo jack socket. With these 3-pin audio adapters you can convert the 2.5 mm jack socket practically on your device into a 3.5 mm jack, or vice versa from 3.5 mm to 2.5 mm jack socket.

This text is machine translated.

Scope of delivery

  • 1x audio adapter

Hints

2direct, LogiLink, CA0020, CA0021, CA0100, CA0101, CA0102, CA1001, CA1002, CA1004, CA1013, CA1014, CA1015, CA1016, CA1017, CA1018, CA1088, CA1100, CA1101, CA1102, CA1103, CA1029, audio, adapter, jack, 3.5, stereo, converter, splitter, Toslink, coax, coaxial, AUX, switch, LogiStar, headset, headphones, smartphone, mobile phone, SCART, RCA, mini Toslink, MP3, MP4, HiFi

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)