• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CF2071U RJ45 Patch cable CAT 6 U/UTP 5.00 m White highly flexible 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink network cable CAT 6 U/UTP 5m white

  • Category 6 (250 MHz)
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

White

Connector version

straight

Cable features

highly flexible

24/7

Cable use

Networks

Version

Cable

Cable design

Flat

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1018277 LogiLink CF2071U RJ45 Patch cable CAT 6 U/UTP 5.00 m White highly flexible 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1018277 LogiLink CF2071U RJ45 Patch cable CAT 6 U/UTP 5.00 m White highly flexible 1 pc(s)

Conformity certificate

Conformity certificate 1018277 LogiLink CF2071U RJ45 Patch cable CAT 6 U/UTP 5.00 m White highly flexible 1 pc(s)

Description

The LogiLink SlimLine Cat 6 UTP patch cable is suitable due to the very small dimensions and bending radii ideal for space-saving use, no matter whether at home or in industrial environments. It supports all current services such as Gigabit Ethernet, Power over Ethernet, Analog telephony, ISDN, V24 and many more

This text is machine translated.

Features

  • CAT6
  • U/UTP
  • AWG 24/7
  • LSZH sheath
  • 2x RJ45 plug
  • CU wire (copper) (copper wire)
  • unshielded
  • EIA/TIA 568B

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)