• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CP1017S RJ45 Patch cable CAT 5e F/UTP 0.25 m Yellow incl. detent 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 5e
Shielding
F/UTP
Connection type
RJ45
Cable length
0.25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink network cable CAT 5e F/UTP 0.25 m yellow

  • Category 5e (100 MHz)
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 5e

F/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Yellow

Connector version

straight

Cable features

incl. detent

26/7

Cable use

Networks

Version

Cable

Cable design

Round

CCS

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1018702 LogiLink CP1017S RJ45 Patch cable CAT 5e F/UTP 0.25 m Yellow incl. detent 1 pc(s)

Description

Features

  • CAT 5e
  • F/UTP
  • AWG 26/7
  • PVC sheath
  • 2x RJ45 plug
  • Wire (Copper Clad Aluminum) CCA
  • 1 x shielded
  • EIA/TIA 568B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.