• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CPV0018 Network cable CAT 5e SF/UTP 4 x 2 x 0.13 mm² + 1 x 2 x 0.13 mm² Grey 305 m

Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
SF/UTP
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.44)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink CPV0018 networking cable

  • Category 5e (100 MHz)

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

SF/UTP

No. of leads

8 x

Cross section (each core)

0.13 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.13 mm²

Cross section

4 x 2 x 0.13 mm² + 1 x 2 x 0.13 mm²

Cable features

Flexible

Simplex

Common shield

Factory colour

Grey

Max. frequency

100 MHz

Content

305 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

CPV0018

Type

CPV0018

Insulation material

PVC

Max. length sold by the metre

305 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1018753 LogiLink CPV0018 Network cable CAT 5e SF/UTP 4 x 2 x 0.13 mm² + 1 x 2 x 0.13 mm² Grey 305 m

Description

The high-quality CAT 5e patch cable by LogiLink is manufactured according to the European Standard EN 50173-1, as well as the international standard ISO/IEC 11801. The cable is located in a cardboard box from its opening the desired cable length can be removed; the remaining capacity is thus protected against dirt and damage.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?