• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CQ2023S RJ45 Patch cable CAT 6 S/FTP 0.50 m Black Flame-retardant, incl. detent 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink network cable CAT 6 S/FTP 0.50 m black

  • Category 6 (250 MHz)
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable features

Flame-retardant

incl. detent

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1018210 LogiLink CQ2023S RJ45 Patch cable CAT 6 S/FTP 0.50 m Black Flame-retardant, incl. detent 1 pc(s)

Description

This network cable is used to connect terminals (for example, PC with network card) to a mains socket.

This text is machine translated.

Features

  • CAT6
  • S/FTP (PIMF)
  • AWG 27/7
  • LSZH sheath
  • 2x RJ45 plug
  • CU wire (copper)
  • Shielded
  • EIA/TIA 568 B2-1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)