• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CQ4053S RJ45 Patch cable CAT 6A S/FTP 2.00 m Black gold plated connectors, Flame-retardant, incl. detent 1 pc(s

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® Patch Cable CAT 6A (with CAT 7 Rohkabel) S/FTP PIMF prime line

  • Rohkabel: category 7 (600 MHz) 10 Gigabit
  • RJ45 plug: Category 6A

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Flame-retardant

incl. detent

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1341642 LogiLink CQ4053S RJ45 Patch cable CAT 6A S/FTP 2.00 m Black gold plated connectors, Flame-retardant, incl. detent 1 pc(s

Description

This network cable is used to connect terminals (for example, PC with network card) to a mains socket.

This text is machine translated.

Features

  • S/FTP
  • AWG 26/7
  • Copper inner conductor (Cu)
  • Pairs in metal foil
  • Gold-plated contacts (50 µ)
  • LSZH sheath, halogen-free and flame resistant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.