• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CQ8066S RJ45 Patch cable CAT 8.1 S/FTP 3.00 m Blue Halogen-free 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink patch cable CAT 8.1 shielded S/FTP, PoE++, blue, 3.00m

  • Type: Premium Category 8.1 Patch cable
  • Cat 8.1 Class I - ISO11801 channel tested
  • Application: 40g Base-T, PoE+, PoE++
  • Wire 4 x 2 x 26/7 AWG plain copper
  • Shielding: Total braided shield, pairs in metal foil (PiMF)
  • Cable: LSZH sheath, external diameter 6.8 mm
  • Plug: RJ45, shielded, 50µ gold-plated contacts
  • Cable color: Blue

Technical specifications

Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Blue

Connector version

straight

Cable features

Halogen-free

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934078 LogiLink CQ8066S RJ45 Patch cable CAT 8.1 S/FTP 3.00 m Blue Halogen-free 1 pc(s)

Description

The new CAT 8.1 patch cables from LogiLink are suitable for data rates up to 40 Gbit/s. They comply with category 8.1 according to ISO/IEC link class I. Each cable is tested, up to and including 3m even in the channel link. These cables are backward compatible with CAT 6A, CAT 6 and CAT 5e connections. Available in colors: Light gray/black/blue and in lengths: 0.50m/1.00m/1.50m/2.00m/3.00m/5.00m/10.00m.

This text is machine translated.

Scope of delivery

  • 1x CAT 8.1 Patch cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)