• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CQ9047S RJ45 Patch cable CAT 6A U/FTP 1.50 m Yellow Extra slim, Flame-retardant, Flexible, Metal foil shield, H

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
1.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch cable SlimLine, UltraFlex, Cat. 6A, U/FTP, yellow, 1.5 m

  • Cat.6A U/FTP 10G 500MHz Patch cableExtra thin, only 3.8 mm diameterVery soft and flexible TPE coating (LSZH)100% copper wires, 32/7 AWGShielded plug and cable (PiMF)Gold-plated contacts, nickel-plated hoodExtra short RJ45 plug with molded kink protectionHalogen-free and flame-resistantColor: Yellow, similar to RAL 1021
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Yellow

Connector version

straight

Cable features

Extra slim

Flame-retardant

Flexible

Metal foil shield

Halogen-free

incl. detent

TPE coating

32/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2614805 LogiLink CQ9047S RJ45 Patch cable CAT 6A U/FTP 1.50 m Yellow Extra slim, Flame-retardant, Flexible, Metal foil shield, H

User & Safety Instructions

User & Safety Instructions 2614805 LogiLink CQ9047S RJ45 Patch cable CAT 6A U/FTP 1.50 m Yellow Extra slim, Flame-retardant, Flexible, Metal foil shield, H

Description

The extra slim Cat. 6a patch cable from LogiLink enables a flexible and very space-saving installation in network cabinets, in which there is little space. Due to the slim design and the high bending radius compared to conventional patch cables, these cables fit even in very narrow environments. They are able to do so with much less space, while maintaining the same performance.

This text is machine translated.

Scope of delivery

  • 1x cat 6A patch cable SlinLine

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.