• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CV0107 HDMI Adapter [1x HDMI plug - 1x VGA socket] Black 0 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 13.99
-36 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink CV0107 - HDMI 1.3 (type A) to VGA converter, plug/socket

  • Input: HDMI 1.3 (type A) plug
  • Output: VGA HDB15 socket, 3.5 mm audio jack socket
  • Built-in conversion by AG6200 chipset, digital signal to analogue signal is not reduced
  • HDMI 1.3 compliant
  • Supports HDCP 1.0/1.1/1.2
  • Max. Resolution: Full HD 1080p (30 Hz)
  • Colour: Black

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0 mm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Height

22 mm

Length

50 mm

Width

15 mm

Weight

15 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967758 LogiLink CV0107 HDMI Adapter [1x HDMI plug - 1x VGA socket] Black 0 mm

User & Safety Instructions

User & Safety Instructions 1967758 LogiLink CV0107 HDMI Adapter [1x HDMI plug - 1x VGA socket] Black 0 mm

Description

This HDMI to VGA converter converts digital HDMI video and audio signals into analogueue signals and transmits them to the VGA interface. This allows you to connect your HDMI device – such as a PC, laptop, game console or DVD player – to a VGA device such as monitor or projector and, for example, to play the audio signal separately via your speakers.

This text is machine translated.

Scope of delivery

  • 1x HDMI / VGA adapter

More interesting products

(*All information is plus legal VAT)